Faithfull FAIAST2MYDT All-Steel Taper Shovel No.2 MYD Treaded

MPN
FAIAST2MYDT
Brand
Faithfull
EAN-13
5023969288307
Order Code
95-6444
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £23.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 13/07/2026

The Faithfull FAIAST2MYDT has a taper mouth treaded with MYD type hilt shovel made from manganese steel for strength. A tubular shaft is welded to the socket for a strong smooth join.

The shaft is fitted with an Metal YD handle with a wooden cross dowel for added comfort. The shovel has a new improved heavy-duty treaded blade which is comfortable on the foot, protects footwear and prevents slipping. The solid forged blade and socket is correctly tempered for strength and epoxy coated for rust prevention.

Size: No.2.
Blade: 300 x 240-215mm (12 x 9.1/2 - 8.1/2in).
Shaft size: 700mm (28in).


Type Taper
Blade size 300 x 240-215mm
Handle MYD
Shaft 0.7m

Reviews

Be the first to submit a review

Trustpilot