Faithfull FAIASDS All-Steel Digging Spade Treaded MYD

MPN
FAIASDS
Brand
Faithfull
EAN-13
5023969248066
Order Code
95-6434
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.46 £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Superbly made from the very best materials available. The Faithfull FAIASDS is an all steel digging spade forged from carbon manganese steel for extra strength, ideal for both gardening and site work.

The metal shaft is fitted with an MYD hilt with a wooden cross dowel for added comfort. It is also fitted with flat treads for comfort, protecting footwear and avoiding slippage. Fully guaranteed for five years.

Specification

Blade: 280 x 180mm (11 x 7in)
Shaft: 700mm (28in)


Type Digging
Blade size 280 x 180mm
Shaft 0.7m

Reviews

Be the first to submit a review

Trustpilot