Faithfull FAIAR5M50 Aluminium Rivets 4.8 x 11mm Medium Pre-Pack of 50

MPN
FAIAR5M50
Brand
Faithfull
EAN-13
5023969251127
Order Code
95-6477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rivets are generally acknowledged as the most versatile fastening method available with the benefits of secure fixing from one side.

The Faithfull Pop or Blind rivets are manufactured from quality aluminium with a steel pulling mandrel. These rivets are suitable for use with most hand riveters and are RoHS compliant for use in electrical appliances.

Specifications:
Type: Aluminium.
Diameter: 4.8mm.
Length: Medium 11mm.
Grip range: 4.5-6.5mm.
Pack Quantity: 50.


Type Rivet
Diameter 3.2mm
Length Short 6mm
Material Aluminium
Grip Range 1-3mm
Qty 100

Reviews

Be the first to submit a review

Trustpilot