Faithfull FAIAR1060Y Aluminium Oxide Sanding Paper Roll Yellow 115mm x 10m 60G

MPN
FAIAR1060Y
Brand
Faithfull
EAN-13
5023969254982
Order Code
95-6350
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured using a robust E-Weight paper, these Faithfull Aluminium Oxide abrasive rolls are ideal for preparing surfaces before painting, and can be used on wood, metal or plastics.

The rolls are ideally suited to tradesmen and regular users. Coarse grades are extremely efficient for the quick removal of old paint or tackling rough surfaces. Fine grades are used for achieving smooth finishes.

115mm wide rolls can be used on half sheet sanders when cut to the appropriate length.

The standard quality 200g glue bonded yellow paper roll is ideal for hand sanding and light-duty power sanding on paint, plaster, fillers and softwoods. Ideal for decorators.

The Faithfull FAIAR1060Y Aluminium oxide paper yellow roll has the following dimensions:
Size: 115mm X 10m.
Grit: 60g.


Type Sanding Roll
Grit Size 40g
Length 5m
Width 115mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot