Faithfull FAIAR10080G Aluminium Oxide Sanding Paper Roll Green 100mm x 50m 80g

MPN
FAIAR10080G
Brand
Faithfull
EAN-13
5023969256887
Order Code
95-6320
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.22 £24.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Faithfull Roll of professional green abrasive Aluminium Oxide Sanding Paper is ideal for sanding paint, plaster, fillers and softwoods.

Suited for tradesmen and regular users. Coarse grades are extremely efficient for the quick removal of old paint or tackling rough surfaces, fine grades are used for achieving smooth finishes.


Type Sanding Roll
Grit Size 40g
Length 5m
Width 115mm
Colour Green

Reviews

Be the first to submit a review

Trustpilot