Faithfull FAIAOHSPROA 1/2 Orbital Sheet Punched Assorted (Pack 5)

MPN
FAIAOHSPROA
Brand
Faithfull
EAN-13
5023969256702
Order Code
95-6296
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Faithfull 1/2 Sized Punched Sheets made from aluminium oxide on a flexible E-Weight paper backing. These sheets are cut to the correct size and shape. Clip fitting.

Size: 115 x 280mm.
Girt: Assorted.


Type Sanding Sheets
Grit Size Assorted
Width 115mm
Length 280mm
Grit Assorted
Qty 5

Reviews

Be the first to submit a review

Trustpilot