Faithfull FAIAOHSHLA 1/2 Orbital Sanding Hook & Loop Punched Assorted (Pack 5)

MPN
FAIAOHSHLA
Brand
Faithfull
EAN-13
5023969256719
Order Code
95-6294
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

1/2 Sized Punched Sanding Sheets with Hook & Loop backing. Made from aluminium oxide on a flexible E-weight paper backing. These sheets are cut to the correct size and shape.

Size: 115 x 230mm.
Grit: Assorted.


Type Sanding Sheets
Grit Size Assorted
Width 115mm
Length 230mm
Grit Assorted
Qty 5

Reviews

Be the first to submit a review

Trustpilot