Faithfull FAIAOHS5A 1/2 Orbital Sheets Assorted (Pack 5)

MPN
FAIAOHS5A
Brand
Faithfull
EAN-13
5023969257594
Order Code
95-6297
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.55 £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Pre-cut aluminium oxide sheets manufactured from aluminium oxide on a flexible E-weight paper backing, these sheets are cut to the correct size and shape. Suitable for use with half sheet orbital sanders.

Grade: Assorted.


Type Sanding Sheets
Grit Size Assorted
Width 115mm
Length 280mm
Grit Coarse
Qty 5

Reviews

Be the first to submit a review

Trustpilot