Faithfull FAIAECSP3A Alox Cloth Sheets 230 x 280mm Assorted (3)

MPN
FAIAECSP3A
Brand
Faithfull
EAN-13
5023969257440
Order Code
95-6445
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Aluminium Oxide on a J-weight heavy-duty cloth backing for hand use or lathe work on metalwork and for final polishing of metal.

Size: 230 x 280mm
Grade: 1 x Fine, 1 x Medium and 1 x Coarse
Pack Quantity: 3


Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Qty 3

Reviews

Be the first to submit a review

Trustpilot