Faithfull FAIADSS60 Delta Hook & Loop Sanding Sheets TR2 93mm Coarse Pk 25

MPN
FAIADSS60
Brand
Faithfull
EAN-13
5023969246628
Order Code
95-7124
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull Delta Sanding Sheets are manufactured from Aluminium Oxide abrasive on E-weight heavy-duty paper. They are ideal sanding wood, plastic and fillers.

The sheets have a hook and loop system, enabling quick change.

Specifications:
Type: TR2.
Size: 93mm.
Pattern: 6 hole.

Grade: P60 Grit

Pack quantity: 25


Type Sanding Sheets
Grit Size 60
Grit 40G Very Coarse
Pattern TR2
Qty 5
Size 93mm

Reviews

Be the first to submit a review

Trustpilot