Faithfull FAIAB9151012 Cloth Sanding Belt 915 x 100mm 120G

MPN
FAIAB9151012
Brand
Faithfull
EAN-13
5023969244648
Order Code
95-6915
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull aluminium oxide resin bonded onto a durable X-Weight cloth belt for high-speed industrial use on ferrous metals and hardwoods and suitable for both stock removal and finishing applications. The belts are bi-directional, and benefit from butt joints and smooth slot to ensure scuff-free performance.

1 x Faithfull Cloth Sanding Belt 915 x 100mm 120g


Type Sanding belt
Grit Size 120
Width 60mm
Length 400mm
Grit 60G Coarse
Qty 3

Reviews

Be the first to submit a review

Trustpilot