Faithfull FAI614 Cold Chisel 150 x 6mm (6 x 1/4in)

MPN
FAI614
Brand
Faithfull
EAN-13
5023969200026
Order Code
95-6943
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Cold Chisels are made from high-quality grade steel which is hardened and ground to maximise safety and to ensure longer lasting cutting edges.

For cutting brick, concrete and paving slabs. The cutting edge has an angle of approximately 60°.

Manufactured to BS 3066.

Size: 150 x 6mm (6 x 1/4 in).


Type Cold Chisel
Blade Width 6mm
Blade Material Steel
Number of Pieces 1
Size in (6 x 1/4in)
Size mm 150 x 6mm

Reviews

Be the first to submit a review

Trustpilot