Faithfull FAI10GBUCKET Builder's Bucket 50 litre (10 gallon) - White

MPN
FAI10GBUCKET
Brand
Faithfull
EAN-13
5023969003856
Order Code
97-9240
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Builder's Bucket has hundreds of uses around the worksite, home and garden. With its strong construction and high sides, it is ideally suited for use with power tools using mixing paddles when mixing plaster, Artex and fillers.

Made in the UK.

Specification:

Capacity: 50 litre (10 gallon)
Internal Diameter (approx.): Bottom 320mm, Top 390mm
Internal Height: 470mm
Colour: White


Capacity 50 Litre (10 Gallon)
Diameter 390mm
Height 470mm

Reviews

Be the first to submit a review

Trustpilot