Faithfull FAI024 Prestige Notched Trowel 275 x 115mm (11 x 4.1/2in)

MPN
FAI024
Brand
Faithfull
EAN-13
5023969314068
Order Code
95-8655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Notched Trowel has a high-grade stainless steel blade with 2 notched sides ideal for the application of adhesive prior to the setting of wall or floor tiles. The remaining sides are straight edges for finishing and cutting off. A durable and lightweight aluminium shank is riveted to the blade for strength and durability. The ergonomically shaped ‘camel back’ handle has a soft grip for comfort during prolonged use. The arched shape also allows for extra knuckle clearance.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

This Faithfull Prestige Notched Trowel has the following specification:

Notch Size: 6mm
Blade Size: 275 x 115mm (11 x 4.1/2in)


Type Plastering trowel
Length 275mm

Reviews

Be the first to submit a review

Trustpilot