Faithfull FAI020 Prestige Plastering Trowel 275 x 115mm (11 x 4.1/2in)

MPN
FAI020
Brand
Faithfull
EAN-13
5023969314020
Order Code
95-8659
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 275mm 14in
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Prestige Plastering Trowel has been designed for the smooth and easy application of plaster from the first use. The high-grade stainless steel blade features pre-worn edges to replicate the shape of a well-used trowel. The curved shape is ideal to prevent the blades leading edge digging in.

A durable and lightweight aluminium shank is riveted to the blade for strength and durability. The ergonomically shaped ‘camel back’ handle has a soft grip for comfort during prolonged use. The arched shape also allows for extra knuckle clearance.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

This Faithfull Prestige Plastering Trowel has the following specification:

Blade Size: 275 x 115mm (11 x 4.1/2in)
Blade Thickness: 0.6mm


Type Plastering trowel
Length 275mm

Reviews

Be the first to submit a review

Trustpilot