Faithfull FAI003 Prestige Gauging Trowel 180mm (7in)

MPN
FAI003
Brand
Faithfull
EAN-13
5023969313832
Order Code
95-8645
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Prestige Gauging Trowel has been designed for mixing and applying small amounts of mortar in confined areas. The rounded tip is ideal for applying mortar around roofing tiles. The blade is solid forged from one-piece of chrome vanadium steel, which is taper ground for strength and flexibility. The ergonomic soft grip handle provides a superior grip and the high lift design allows sufficient knuckle clearance.

The Prestige range is manufactured to the highest standards and is also covered by a 10 year guarantee.

Specification:

Blade Size: 180mm (7in)


Type Gauging trowel
Length 180mm

Reviews

Be the first to submit a review

Trustpilot