Faithfull EM820DL Multimeter LCD Display

MPN
EM820DL
Brand
Faithfull
EAN-13
5023969299617
Order Code
95-8281
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 20 despatched in 2 working days

This handy Faithfull Multimeter can be used for the measurement of DC / AC voltage, DC current and Resistance and for Diode and Transistor testing and Audible Continuity testing. This meter is ideal for performing many checks used in radio and electronic testing, car electrics, household appliances, portable tools and similar equipment. All test functions are easily accessible by rotating the 20-position range selector switch to the required function. The multimeter has many features to facilitate safe use including overload protection, recessed input terminals, automatic negative polarity and over-range indication. Additional features include a rubber protective housing with integral stand for easy visibility, a large 3½ digit LCD backlit display with auto power off and low battery warning.

Features:
20-position rotary function and range selector.
Precision reading and stable performance.
Recessed input terminals for added safety.
Supplied with test leads, battery and instruction manual.
Overload protection.
Easy to read backlit display panel.
Auto power-off.
Low battery indication.
Protective rubber housing with integral stand for easy visibility.
9 volt 6F22 Alkaline Battery included.

Specifications:
Display: 3½-digit LCD, Max reading 1999.
Measuring method: Dual-slope integration A/D converter.
Operating temperature: 0°C - 40°C (32°F -104°F).
Dimensions: 138 x 69 x 31mm.
Weight: approx. 170g (including battery).


Type Multimeter

Reviews

Be the first to submit a review

Trustpilot