Faithfull DP9070 Stainless Steel Discus Padlock 70mm

MPN
DP9070
Brand
Faithfull
EAN-13
5023969309477
Order Code
95-9279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Discus Padlock has a waterproof, anti-corrosion stainless body and a hardened steel shackle. It has a 5 pin brass tumbler lock mechanism giving 1,875 key differs and is supplied complete with 3 keys.

Specification

Size: 70mm.
Internal Width: 21mm.
Internal Height: 16mm.
Shackle Diameter: 10mm.
Security Level: 9.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot