Faithfull CT072023108BOGYS02 Prestige H/D Garden Hose 30m 12.5mm (1/2in) Dia

MPN
CT072023108BOGYS02
Brand
Faithfull
EAN-13
5023969316222
Order Code
95-8647
Country of Origin
United Kingdom

No longer stocked


The Faithfull Prestige Garden Hose is a superior quality, UK manufactured hose. It is made from heavy-duty polyester, reinforced with a 24 braid fibre mesh for extra strength, making it both strong and flexible.The tough 3-ply construction is kink, twist and crush resistant and highly resilient to UV light, frost, algae and is easy to clean.

The hose is compatible with all 12.5 to 15mm fittings and has a working pressure of 10 bar with a temperature range of -15 to +60°C. The bright orange colour and grey stripe make this hose easy to spot in the garden.

Conforms to BS 3746 and is covered by a 10-Year guarantee.

Available in three lengths.

1 x Faithfull Prestige Heavy-Duty Garden Hose 30m 12.5mm (1/2in) Diameter


Type Hose
Length 30m
Diameter 12.5mm

Trustpilot