Faithfull CT072023108BKYE02 H/D Reinforced Builder's Hose 50m 12.5mm (1/2in) Dia

MPN
CT072023108BKYE02
Brand
Faithfull
EAN-13
5023969316253
Order Code
95-7666
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Builder's Hose is a superior quality hose, ideal for worksite use. It is made from heavy-duty polyester, reinforced with a 24 braid fibre mesh for extra strength, making it both strong and flexible. The tough 3-ply construction is kink, twist and crush resistant, and highly resilient to UV light, frost, algae and is easy to clean.

The hose is compatible with all 12.5 to 15mm or 19mm fittings depending on the bore size selected. The hose has a working pressure of 10 bar with a temperature range of -15 to +60°C. The bright yellow colour make this hose easy to spot on the worksite.

Conforms to BS 3746 and is covered by a 5-Year guarantee.

Available in 2 bore sizes of 12.5mm or 19.25mm for an increased flow rate.

1 x Faithfull Heavy-Duty Reinforced Builder's Hose

Length: 50m
Diameter: 12.5mm (1/2in)


Type Hose
Length 50m
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot