Heavy-Duty Reinforced Builder's Hose 30m 12.5mm (1/2in) Diameter

Faithfull Brand: Faithfull

The Faithfull Builder's Hose is a superior quality hose, ideal for worksite use. It is made from heavy-duty polyester, reinforced with a 24 braid fibre mesh for extra strength, making it both strong and flexible. The tough 3-ply construction is kink, twist and crush resistant, and highly resilient to UV light, frost, algae and is easy to clean.

The hose is compatible with all 12.5 to 15mm or 19mm fittings depending on the bore size selected. The hose has a working pressure of 10 bar with a temperature range of -15 to +60°C. The bright yellow colour make this hose easy to spot on the worksite.

Conforms to BS 3746 and is covered by a 5-Year guarantee.

Available in 2 bore sizes of 12.5mm or 19.25mm for an increased flow rate.

1 x Faithfull Heavy-Duty Reinforced Builder's Hose

Length: 30m
Diameter: 12.5mm (1/2in)

Description Image Product Buy Pricing (Ex VAT) Length Diameter Type
Faithfull CT072023108BKYE01 H/D Reinforced Builder's Hose 30m 12.5mm (1/2in) Dia
Faithfull CT072023108BKYE01 H/D Reinforced Builder's Hose 30m 12.5mm (1/2in) Dia
Standard range
Order code: 95-7665
MPN: CT072023108BKYE01

Despatched within 2 working days - 100 in stock
1+ £29.12
Price per unit Ex VAT
30m 12.5mm Hose
Faithfull CT072023108BKYE02 H/D Reinforced Builder's Hose 50m 12.5mm (1/2in) Dia
Faithfull CT072023108BKYE02 H/D Reinforced Builder's Hose 50m 12.5mm (1/2in) Dia
Standard range
Order code: 95-7666
MPN: CT072023108BKYE02

Despatched within 2 working days - 50 in stock
1+ £44.72
Price per unit Ex VAT
50m 12.5mm Hose
Faithfull CT085023112BKYE01 H/D Reinforced Builder's Hose 30m 19mm (3/4in) Dia
Faithfull CT085023112BKYE01 H/D Reinforced Builder's Hose 30m 19mm (3/4in) Dia
Standard range
Order code: 95-7667
MPN: CT085023112BKYE01

Despatched within 2 working days - 50 in stock
1+ £43.48
Price per unit Ex VAT
30m 19mm Hose

Trustpilot