Faithfull CSF/10 Coping Saw 165mm (6.1/2in) 14 TPI

MPN
CSF/10
Brand
Faithfull
EAN-13
5023969214665
Order Code
95-7049
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £14.57 £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 100 despatched in 2 working days

The Faithfull Metal Frame Coping Saw with comfortable wooden handle. Ideal for cutting curves and intricate shapes in wood, fibre board, plywood, and plastic laminates. The blade can be set to any angle.

Depth of Bow: 125mm (5in).
Length: 165mm (6 1/2in).
Teeth: 14 tpi.


Type Coping saw
Length 165mm

Reviews

Be the first to submit a review

Trustpilot