Faithfull BT958 Heavy-Duty Riveter

MPN
BT958
Brand
Faithfull
EAN-13
5023969316123
Order Code
95-7670
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Heavy-Duty Riveter requires 33% less force to operate than most other hand riveters. The shock-proof design minimises vibration whilst the ergonomic handle offers comfort. It has a lightweight and strong aluminium body and the jaws are made from hard wearing chrome molybdenum steel for longer life. It features spare nozzle storage in the handle.

Specification

Rivet Type Accepted: Aluminium, Steel and Stainless Steel
Rivet Diameter: 2.4, 3.2, 4.0 and 4.8mm
Length: 200mm (8in)
Working Stroke: 70mm
Weight: 0.5kg


Type Riveter

Reviews

Be the first to submit a review

Trustpilot