Faithfull Brickies Bag - Student Kit

MPN
Brickies Bag
Brand
Faithfull
Order Code
97-6756
Country of Origin
United Kingdom

Discontinued


This Faithfull Brickies Bag Student Tool Kit provides a starter set of professional tools required for learning the Trade.

Designed especially for use by Apprentices, College Students and Trainees, the Tool Kit comes supplied in a hard base, 41cm (16in) tool bag to keep your tools tidy and easily portable.

The Toolset includes a professional quality Prestige Bricklayer's trowel set, tuck pointer and brick jointer, together with a short pattern brick hammer, brick bolster, line pins and brick line.

Faithfull Prestige products are manufactured to the highest standards and are covered by a 10 year guarantee.


Tool Kit Contents:

  • 95-7586 Faithfull FAITBHB16 Hard Base Tool Bag 41cm (16in)
  • 95-8657 Faithfull FAI008 Prestige Philadelphia Pattern Brick Trowel 275mm (11in)
  • 95-8645 Faithfull FAI003 Prestige Gauging Trowel 180mm (7in)
  • 95-8663 Faithfull FAI002 Prestige Pointing Trowel 150mm (6in)
  • 95-8662 Faithfull FAI001 Prestige Pointing Trowel 125mm (5in)
  • 95-8638 Faithfull FAI006 Prestige Bucket Trowel 7in
  • 95-8703 Faithfull FAI004 Prestige Tuck Pointer 175 x 13mm (7 x 1/2in)
  • 95-8636 Faithfull FAI016 Prestige Brick Jointer 12 x 16mm (1/2 x 5/8in)
  • 95-8134 Faithfull FAILP1 LP1 Line Pins (Card of 2) & Line 18m
  • 95-7655 Faithfull 3100 Polyethylene Brick Line 100m (328ft) Orange
  • 95-9080 Faithfull FA071-25SH Short Pattern Brick Hammer 830g (29oz)
  • 95-6749 Faithfull FAIBB3PG Brick Bolster With Grip 75mm (3in)
Type Tool kit
Number of Pieces 12
Case Tool Bag
Height 250mm
Length 400mm
Width 220mm

Trustpilot