Faithfull AMP-6242 Deep Pot Magnet 27.0 x 25.4mm Power 5.0kg

MPN
AMP-6242
Brand
Faithfull
EAN-13
5023969318035
Order Code
95-7118
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Deep Pot Magnets have a steel outer shell with a highly magnetic front face and an M6 threaded hole in the back. They are made from Alnico to provide high-resistance to corrosion and operate at temperatures up to 220°C.

The magnets offer high-holding forces on parts with a clean surface and are suitable for many applications. They are ideal for incorporating into jigs and fixtures.

Diameter: 27.0mm
Height: 25.4mm
Pull Power: 5.0kg
Hole Thread: M6


Type Magnet
Load Capacity 5kg
Material Alnico (Steel shell)
Dimensions (H x Ø) 25.4 x 27mm

Reviews

Be the first to submit a review

Trustpilot