Faithfull AMP-6240 Deep Pot Magnet 17.5 x 16mm Power 2.5kg

MPN
AMP-6240
Brand
Faithfull
EAN-13
5023969318011
Order Code
95-7116
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Deep Pot Magnets have a steel outer shell with a highly magnetic front face and an M6 threaded hole in the back. They are made from Alnico to provide high-resistance to corrosion and operate at temperatures up to 220°C.

The magnets offer high-holding forces on parts with a clean surface and are suitable for many applications. They are ideal for incorporating into jigs and fixtures.

Diameter: 17.5mm
Height: 16mm
Pull Power: 2.5kg
Hole Thread: M6


Type Magnet
Load Capacity 2.5kg
Material Alnico (Steel shell)
Dimensions (H x Ø) 16 x 17.5mm

Reviews

Be the first to submit a review

Trustpilot