Faithfull AMC - 1187 Welding Magnet Quick Clamp 100 x 65mm

MPN
AMC - 1187
Brand
Faithfull
EAN-13
5023969318172
Order Code
95-9646
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Magnetic Multi-Angle Welding Clamp enables fast and accurate holding of ferrous metals for welding and assembly. The clamp contains a strong magnet and features angled edges for precise alignment of metal workpieces. It will securely hold round and square tubing, angle and flat stock. Through-holes enable multiple clamps to be fixed together when working on larger projects. Ideal for use by welders and fabricators.

Achievable Angles: 30°, 45°, 60°, 75°, 90°, 105°, 120° & 135°
Size: 100 x 65 x 14mm


Type Welding magnet

Reviews

Be the first to submit a review

Trustpilot