Faithfull 8404 Hand Rasp Plane

MPN
8404
Brand
Faithfull
EAN-13
5023969318622
Order Code
95-7559
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Hand Rasp Plane is suitable for removing material from all types of wood, aluminium, plastics, fibreglass and laminates. It can also be used for plaster and filler removal. The lightweight and strong ABS plastic body is shaped like a plane to allow single or dual handed operation for fast stock removal. The durable metal rasp blade clicks into place, making its replacement tool-free and fast.

Specification:

Blade Size: 255 x 40mm
Overall Length: 270mm


Type Plane
CutType Rasp
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot