Faithfull 8402 Hand Rasp Round File

MPN
8402
Brand
Faithfull
EAN-13
5023969318639
Order Code
95-7562
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Hand Rasp Round File is suitable for removing material from all types of wood, aluminium, plastics, fibreglass and laminates. It can also be used for plaster and filler removal. This cylindrical rasp features an ABS plastic handle plus a thumb grip at the tip for extra control and is ideal for hole enlargement or contour shaving.

Specification:

Blade Size: 255 x 17mm
Overall Length: 400mm


Type Plane
CutType Rasp
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot