Faithfull 8401 Hand Rasp Shaver Tool

MPN
8401
Brand
Faithfull
EAN-13
5023969318592
Order Code
95-7564
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

The Faithfull Hand Rasp Shaver Tool is suitable for removing material from all types of wood, aluminium, plastics, fibreglass and laminates. It can also be used for plaster and filler removal. The lightweight and strong ABS plastic body features a small head to allow fast stock removal in confined spaces. The durable metal rasp blade clicks into place, making its replacement tool-free and fast.

Specification:

Blade Size: 60 x 40mm
Overall Length: 185mm


Type Plane
CutType Rasp
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot