Faithfull 8103D-600 Trade Tile Cutter 600mm

MPN
8103D-600
Brand
Faithfull
EAN-13
5023969003580
Order Code
97-9485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Faithfull Trade Tile Cutter has the following specification:

Max. Straight Cut: 600mm
Max. Diagonal Cut: 425mm
Max. Thickness: 12mm


Reviews

Be the first to submit a review

Trustpilot