Faithfull 7500440 Contract Paint Brush 100mm (4in)

MPN
7500440
Brand
Faithfull
EAN-13
5023969246925
Order Code
95-7048
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.40 £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

A mix of synthetic and top quality pure natural bristle with a long bristle length and a comfortable plastic handle, give these Faithfull Paint Brushes perfect balance and make them ideal for use by tradesmen or by the discerning home user. These brushes will provide a high quality finish with all paints.

Faithfull paintbrushes are manufactured to the highest standard using the very best materials.
The bristles are bonded using top quality resin to avoid any shedding. The plastic handle is fitted with a rustproof stainless steel ferrule.

Size: 100mm (4in)


Type Paint Brush
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot