Faithfull 7500410 Contract Paint Brush 25mm (1in)

MPN
7500410
Brand
Faithfull
EAN-13
5023969246871
Order Code
95-7043
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A mix of synthetic and top quality pure natural bristle with a long bristle length and a comfortable plastic handle, give these Faithfull Paint Brushes perfect balance and make them ideal for use by tradesmen or by the discerning home user. These brushes will provide a high quality finish with all paints.

Faithfull paintbrushes are manufactured to the highest standard using the very best materials.
The bristles are bonded using top quality resin to avoid any shedding. The plastic handle is fitted with a rustproof stainless steel ferrule.

Faithfull FAIPBC1 Contract 200 Paint Brush comes in the following:
Size: 25mm (1 inch).


Type Paint Brush
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot