Faithfull 7500307 Superflow Synthetic Paint Brush 19mm (3/4in)

MPN
7500307
Brand
Faithfull
EAN-13
5023969247014
Order Code
95-9456
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £3.07 £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Superflow Paint Brushes have synthetic bristles which are made from TECHNOFIL® filaments and which guarantee excellent performance with no bristle loss. Fitted with a 'Kaiser' style lacquered wooden handle for user comfort, these brushes offer superb performance with all modern water based paints. Can also be used with all other types of paint.

Faithfull paintbrushes are manufactured to the highest standard using the very best materials.
The bristles are bonded using top quality resin to avoid any shedding. All the handles are made from natural wood from renewable sources. The stainless steel ferrules are rustproof.

The Faithfull FAIPBSY34 Superflow Synthetic Paint Brush comes in the following:
Size: 19mm (3/4 inch).


Type Paint Brush
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot