Faithfull 301 Braided Nylon Chalk Line 18m (Box 12)

MPN
301
Brand
Faithfull
EAN-13
5023969205229
Order Code
95-6722
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Chalk Line Length:

    18m 36m 100m 200m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Braided Nylon Chalk Line for use with powdered chalk for marking between two points to give a straight line.

Braided line resists fraying, and is also useful for a plumb line as it does not spin round as conventional twisted cord.

Braided nylon has less stretch than other lines and is also the strongest.

Braided Nylon chalk lines are ideal for most applications in the building industry. This Braided nylon line is particularly suitable for bricklaying as it is stretch resistant.

Length: 18M
Box of 12


Type Line
Chalk Line Length 18m
Colour Natural

Reviews

Be the first to submit a review

Trustpilot