Faithfull 21075XL150 X-LOCK WireCupBrush TwistKnot75mm M14x2 0.50mm Steel

MPN
21075XL150
Brand
Faithfull
EAN-13
5023969005690
Order Code
97-9520
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.77 £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull X-LOCK Twist Knot Wire Brush is for heavy-duty applications. Ideal for removing rust, paint and varnish from steel surfaces.

Featuring the X-LOCK quick change system, ensuring a fast, reliable and effective one click change between tools when used with a compatible angle grinder.

Specifications:

Wire Type: High Tensile Twisted Steel.
Diameter: 75mm.
Fitting: X-LOCK.
Wire Size: 0.5mm.
Max. RPM: 12500.


Material Steel wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot