Faithfull 1512522150 Circular Wire Brush 125 x 12mm 22.2mm Bore 0.50mm Wire

MPN
1512522150
Brand
Faithfull
EAN-13
5023969258812
Order Code
95-6868
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A flat twist knot high tensile steel wire circular brush compatible with 125 mm (5in) angle grinders with a 22.2 mm (7/8in) bore standard angle grinder flange plate. Twist knot brushes are suitable for the removal of slag, rust, scale or even dried cement.

Type: Circular

Diameter: 125 mm x 12 mm face

Bore 22.2 mm

Wire: 0.50 mm twist knot steel

Conforms to ISO 9001 and DIN EN1083-1 and 2

Maximum rpm 12,500.


Type Wheel
Material Steel wire
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot