Faithfull 141046N1 Socket Set of 46 Metric 1/4in Drive

MPN
141046N1
Brand
Faithfull
EAN-13
5023969000954
Order Code
95-9140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 7 in stockAvailable until stock exhausted

The Faithfull 46 Piece 1/4in Square Drive Socket Set includes a selection of chrome vanadium hexagonal sockets and popular accessories, and features a 72 tooth, smooth action, soft grip ratchet handle with a quick-release mechanism.

The sockets are made from chrome vanadium steel with curved sidewalls to apply torque to the flats, preventing the rounding of the head of the fastener. Manufactured to DIN 3124 Standard and the ratchet handle to DIN 3122.

Presented in a sturdy storage case.

Contains:

13 x Metric Hexagon Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm.

3 x 25mm Phillips Bit Sockets: PH1, PH2 and PH3.
3 x 25mm Pozidriv Bit Sockets: PZ1, PZ2 and PZ3.
3 x 25mm Slotted Bit Sockets: SL4, SL5.5 and SL7.
6 x 25mm Hex Bit Sockets: H3, H4, H5, H6, H7 and H8.
6 x 25mm Star Bit Sockets: TX10, TX15, TX20, TX25, TX30 and TX40.

4 x Hex Key Wrenches: 1.27, 1.5, 2 and 2.5mm.

1 x Hex Adaptor 30mm.
2 x Extension Bars: 50 and 150mm.
1 x Flexible Extension Bar 150mm.
1 x Universal Joint.
1 x Sliding T-Bar 115mm.
1 x Screwdriver Handle.
1 x Soft Grip, Quick-Release, 72 Tooth Ratchet Handle.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot