Faithfull 14020033 S1122HF Bi-Metal Sabre Saw Blade Demolition 200mm 10 TPI Pk 5

MPN
14020033
Brand
Faithfull
EAN-13
5023969318561
Order Code
95-6642
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These Faithfull Bi-Metal Demolition Sabre Saw Blades are designed for making quick and clean cuts in mixed materials. These high-quality, flexible blades are manufactured from 8% cobalt bi-metal for precision and stability. They can be used on wood, plastic, non-ferrous metals and are ideal for wood embedded with nails, great for pallet repair. They will also cut composite materials such as plastic, pipe and carbon steel. Ideally suited for materials that are 3.2mm and thicker.

Suitable for use with most all-purpose saws (pin fitting, manual or quick-release).

Pack of 5 Faithfull S1122HF Bi-Metal Sabre Saw Blades Demolition 200mm 10 TPI


Type Blade

Reviews

Be the first to submit a review

Trustpilot