Faithfull 121022N1 Socket Set of 22 Metric 1/2in Drive

MPN
121022N1
Brand
Faithfull
EAN-13
5023969000978
Order Code
95-9136
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull 22 Piece 1/2in Square Drive Socket Set includes a selection of chrome vanadium hexagonal sockets and popular accessories, and features a 72 tooth, smooth action, soft grip ratchet handle with a quick-release mechanism.

The sockets are made from chrome vanadium steel with curved sidewalls to apply torque to the flats, preventing the rounding of the head of the fastener. Manufactured to DIN 3124 Standard and the ratchet handle to DIN 3122.

Presented in a sturdy storage case.

Contains:

15 x Metric Hexagon Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24, 27, 30 and 32mm.

2 x Deep Spark Plug Sockets: 16 and 21mm.

2 x Extension Bars: 125 and 250mm.
1 x 3-Way Adaptor.
1 x Universal Joint.
1 x Soft Grip, Quick-Release, 72 Tooth Ratchet Handle.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot