Faithfull 120GSM0604G Tough-Tarp Tarpaulin Green 6 x 4m

MPN
120GSM0604G
Brand
Faithfull
EAN-13
5023969005553
Order Code
97-9477
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Tough-Tarp Tarpaulin, in Green, and 6 x 4m in dimension, is 100% waterproof, frost and UV resistant.
The tarpaulin is integrally bonded with water repellent and UV resistant materials (not sprayed on as a secondary treatment), and manufactured with polyethylene film, using patented multi-layered, cross-laminated production technology.
Puncture and tear resistant, in the unlikely case of damage, it will remain localised and not spread across the tarpaulin, making any damage easy to repair without needing to replace the tarpaulin.
Made to withstand temperatures between -60 to + 60 degrees, the material will not crack or flake even at such extremes. Plus, the benefit of zero-fade technology ensures these tarpaulins stay functional and looking good for longer.
Featuring ultrasonically welded eyelets, which are reinforced by rust resistant aluminium inserts and heat-sealed hems, ensuring the eyelets remain in place - even when placed under the highest pressure/tension.

Tested and fully REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant, plus they’re 100% recyclable.

Specifications:

Size: 6 x 4m.
Colour: Green.


Type Tarpaulin
Material Polyethylene
Size 6 x 4m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot