Faithfull 119221 Lip & Spur Wood Drill Bit 12mm

MPN
119221
Brand
Faithfull
EAN-13
5023969207407
Order Code
95-8017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Brad Point Wood Drill Bits are the preferred cutting tip design for drilling wood, chipboard and MDF. This alloy steel drill has a steeper twist and a deeper flute than HSS bits for rapid clearance of waste. Ideal for use in dowelling jigs.

This Faithfull Lip & Spur Wood Drill Bit has the following specification:

Diameter: 12mm.
Working Length: 100mm.
Overall Length: 150mm.


Type Drill bit
Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot