Faithfull 11917 7 Lip & Spur Wood Drill Bit 8mm

MPN
11917 7
Brand
Faithfull
EAN-13
5023969207384
Order Code
95-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £2.72 £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Brad Point Wood Drill Bits are the preferred cutting tip design for drilling wood, chipboard and MDF. This alloy steel drill has a steeper twist and a deeper flute than HSS bits for rapid clearance of waste. Ideal for use in dowelling jigs.

This Faithfull Lip & Spur Wood Drill Bit has the following specification:

Diameter: 8mm.
Working Length: 75mm.
Overall Length: 120mm.


Type Drill bit
Length 75mm

Reviews

Be the first to submit a review

Trustpilot