Faithfull 08001212ST10TB P.T.F.E Tape 12mm x 12m White (Pack 10)

MPN
08001212ST10TB
Brand
Faithfull
EAN-13
5023969310282
Order Code
95-8361
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull P.T.F.E Tape is used by plumbers and heating engineers to provide a watertight seal on threaded joints. This invaluable tape is an essential component when working on all types of pipework, helping to ensure that a watertight seal is achieved and maintained on all threaded joints. Suitable for use on oil and fuel lines.

This effective tape is a must for every toolbox.

Satisfies BS 7786:2006 and BS 6920-1:2000 . WRAS Approved for portable water.

Specification

Width: 12mm
Length: 12m
Pack Size: 10


Type Tape

Reviews

Be the first to submit a review

Trustpilot