Faithfull 01075XL430 X-LOCK Wire Cup Brush 75mm M14x2 0.30mm StainlessSteel Wire

MPN
01075XL430
Brand
Faithfull
EAN-13
5023969005683
Order Code
97-9515
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.16 £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Faithfull X-LOCK Crimped Wire Cup Brush is suitable for light to medium-duty applications when working with stainless steel. The brush is ideal for removal of paint, coatings and general surface preparation of stainless steel. Featuring the X-LOCK quick change system, ensuring a fast, reliable and effective one click change between tools when used with a compatible angle grinder.

Specifications:

Wire Type: Stainless Steel (304).
Diameter: 75mm.
Fitting: X-LOCK.
Wire Size: 0.3mm.
Max. RPM: 12500.


Material Stainless steel
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot