Faithfull 0107514430 Wire Cup Brush 75mm M14x2, 0.30mm Stainless Steel Wire

MPN
0107514430
Brand
Faithfull
EAN-13
5023969258645
Order Code
95-9676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Crimped Wire Cup Brush for lighter to medium-duty applications such as cleaning metal surfaces prior to painting. Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

Wire: Stainless Steel

Type: Cup

Face Diameter: 75mm

Thread: M14 x 2

Wire: 0.3mm

Conforms to ISO 9001 and DIN EN1083-1 and 2

Maximum rpm 12,500.


Type Wheel
Material Stainless steel
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot