3M FHEITAF Fahrenheit Safety Goggles Blue Black

MPN
FHEITAF
Brand
3M
GTIN-14
04046719707454
Order Code
87-8798
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Neoprene, Nylon, Polyvinyl chloride (PVC) Polycarbonate PVC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

This special model of the FAHRENHEIT series is indirectly ventilated and was specially designed for painters, plaster, cement or grinding dust work developed · Thanks to its buckle system and a rotating belt clip simply adjustable · Indirectly, ventilated · Prevent fogging or occurrence of liquids and dust · The full-view glasses ensures aerodynamic shape with cylindrical disc for 180° distortion-free vision.
Type Safety Goggles
Lens Colour None
Material Neoprene, Nylon, Polyvinyl chloride (PVC)
Best uses Construction/renovation work, Work with chemicals
Colour Blue, Black
Fog proof Yes
Lens Material Polycarbonate
Product colour Transparent
Product Type Safety goggles
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot