FAG 6205-C-2HRS Deep Groove Ball Bearings, Axial, 25x52mm, 9000 rpm

Image Representative of Range

FAG 6205-C-2HRS Deep Groove Ball Bearings, Axial, 25x52mm, 9000 rpm

MPN
6205-C-2HRS
Brand
FAG
EAN-13
4012802384154
Order Code
11-8169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FAG 6205-C-2HRS is a deep groove ball bearing with a bore diameter of 25 mm and an outside diameter of 52 mm, capable of a maximum rotational speed of 9000 U/min. These bearings from FAG are ideal for applications requiring high-speed operation and efficient load handling. Typical uses include machinery and equipment requiring reliable and smooth rotational motion.
Type Deep groove ball bearings (axial)
Inside Diameter 25mm
Outside Diameter 52mm
Dynamic load rating (radial) 14000N
Radial load rating 7800N
Rotational speed (max.) 9000 U/min
Weight 127g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot