FAG 608-2Z Deep Groove Ball Bearings 8mm Bore 22mm Outer Dia 30000 RPM

Image Representative of Range

FAG 608-2Z Deep Groove Ball Bearings 8mm Bore 22mm Outer Dia 30000 RPM

MPN
608-2Z
Brand
FAG
EAN-13
4012801202190
Order Code
11-8168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The FAG 608-2Z is a deep groove ball bearing with a bore diameter of 8 mm and an outside diameter of 22 mm. It is designed for high-speed applications, with a maximum rotational speed of 30,000 rotations per minute. Commonly used in both radial and axial load applications, this bearing is suitable for various mechanical and industrial devices.
Type Deep groove ball bearings (axial)
Inside Diameter 8mm
Outside Diameter 22mm
Dynamic load rating (radial) 3250N
Material Rolled steel
Radial load rating 1370N
Rotational speed (max.) 30000 U/min
Screen size diagonal (inches) 1.0in
Weight 13g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot