Facom SXL.DBOX3PB Bit Set Metric 25-Piece Dust-Proof Telescopic

Image Representative of Range

Facom SXL.DBOX3PB Bit Set Metric 25-Piece Dust-Proof Telescopic

MPN
SXL.DBOX3PB
Brand
Facom
EAN-13
3662424003257
Order Code
11-8165
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £334.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Facom bit set Metric 1/2" (12.5 mm) 25-piece SXL.DBOX3PB is a high-quality handheld tool set ideal for precision work. This ratchet set includes various screwdriver bits, making it suitable for diverse mechanical and maintenance applications. Perfect for professional and DIY use, it ensures efficiency and versatility in handling metric fasteners.
Type Bit set
Drive Size 1/2" (12.5 mm)
Function Metric
Number of cogs (details) 72
Size 1/2" (12.5 mm)

Reviews

Be the first to submit a review

Trustpilot